Lens Clear 120° Spot Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens Clear 120° Spot Screw
KHATOD - Factory Tour
KHATOD® SIO3 Silicone Lenses for HB and COB LEDs

PL1845SR

DigiKey Part Number
1621-1111-ND
Manufacturer
Manufacturer Product Number
PL1845SR
Description
LENS CLEAR 120DEG SPOT SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 120° Spot Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
100mm x 111mm
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
120°
For Use With/Related Manufacturer
-
Material
Silicone
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1454,40000 Kč454,40 Kč
20342,15200 Kč6 843,04 Kč
100307,75510 Kč30 775,51 Kč
500284,42504 Kč142 212,52 Kč
Manufacturers Standard Package
Unit Price without VAT:454,40000 Kč
Unit Price with VAT:549,82400 Kč