Lens Clear 140° x 155° Wide Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens Clear 140° x 155° Wide Screw
KHATOD - Factory Tour
KHATOD® SIO3 Silicone Lenses for HB and COB LEDs

PL1772SR

DigiKey Part Number
1621-1004-ND
Manufacturer
Manufacturer Product Number
PL1772SR
Description
LENS CLEAR 140X155DEG WIDE SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 140° x 155° Wide Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
100mm x 111mm
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
140° x 155°
For Use With/Related Manufacturer
-
Material
Silicone
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,66000 Kč472,66 Kč
20355,84250 Kč7 116,85 Kč
100320,06410 Kč32 006,41 Kč
500295,80302 Kč147 901,51 Kč
Manufacturers Standard Package
Unit Price without VAT:472,66000 Kč
Unit Price with VAT:571,91860 Kč