


8906 | |
|---|---|
DigiKey Part Number | 36-8906-ND |
Manufacturer | |
Manufacturer Product Number | 8906 |
Description | LED HOLDER TRI-LEAD PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.240" (6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.240" (6.10mm) | |
LED | Tri-Lead | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,89400 Kč | 38,94 Kč |
| 25 | 3,48600 Kč | 87,15 Kč |
| 100 | 2,95120 Kč | 295,12 Kč |
| 500 | 2,44516 Kč | 1 222,58 Kč |
| 1 000 | 2,25930 Kč | 2 259,30 Kč |
| 2 500 | 2,03958 Kč | 5 098,95 Kč |
| 5 000 | 1,89126 Kč | 9 456,30 Kč |
| 25 000 | 1,68401 Kč | 42 100,25 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |






