Green, Red LED Indication - Discrete 2.1V Green, 2.1V Red Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5437

DigiKey Part Number
1080-1109-ND
Manufacturer
Manufacturer Product Number
MV5437
Description
LED GREEN/RED DIFF 3 LEAD T/H
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.1V Green, 2.1V Red Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
MV5437 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V Green, 2.1V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 635nm Red
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
10.08mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86 061
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,35400 Kč53,54 Kč
2503,37312 Kč843,28 Kč
5003,10056 Kč1 550,28 Kč
1 0002,86770 Kč2 867,70 Kč
2 0002,66969 Kč5 339,38 Kč
5 0002,45261 Kč12 263,05 Kč
10 0002,31702 Kč23 170,20 Kč
25 0002,16893 Kč54 223,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč