
5218733F | |
|---|---|
DigiKey Part Number | 350-5218733F-ND |
Manufacturer | |
Manufacturer Product Number | 5218733F |
Description | 3MM BI-COLOR RED/YELLOW-GREEN, W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red 574nm Green, 630nm Red LED Indication - Discrete 2.15V Green, 1.95V Red Radial - 3 Leads |
Datasheet | Datasheet |
Category | Millicandela Rating |
Mfr | Lens Style Round with Domed Top |
Series | Lens Size 3.00mm Dia |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2.15V Green, 1.95V Red |
Part Status Active | Current - Test 20mA Green, 20mA Red |
Color | Viewing Angle 60° |
Configuration Common Cathode | Mounting Type |
Lens Color White | Wavelength - Dominant |
Lens Transparency Diffused | Package / Case Radial - 3 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 100 | 4,72790 Kč | 472,79 Kč |
| 500 | 3,87746 Kč | 1 938,73 Kč |
| 1 000 | 3,59695 Kč | 3 596,95 Kč |
| 2 000 | 3,35826 Kč | 6 716,52 Kč |
| 5 000 | 3,09700 Kč | 15 485,00 Kč |
| 10 000 | 2,93387 Kč | 29 338,70 Kč |
| 25 000 | 2,75581 Kč | 68 895,25 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


