SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM8364BALMF20/NOPB

DigiKey Part Number
LM8364BALMF20/NOPBTR-ND - Tape & Reel (TR)
LM8364BALMF20/NOPBCT-ND - Cut Tape (CT)
LM8364BALMF20/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM8364BALMF20/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM8364BALMF20/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
60µs Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1014,33500 Kč143,35 Kč
2512,91640 Kč322,91 Kč
10011,36910 Kč1 136,91 Kč
25010,63108 Kč2 657,77 Kč
50010,18568 Kč5 092,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,81919 Kč9 819,19 Kč
2 0009,51744 Kč19 034,88 Kč
3 0009,36634 Kč28 099,02 Kč
5 0009,19889 Kč45 994,45 Kč
7 0009,10106 Kč63 707,42 Kč
10 0009,00700 Kč90 070,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč