
A3212EUA-T | |
|---|---|
DigiKey Part Number | 620-1040-ND |
Manufacturer | |
Manufacturer Product Number | A3212EUA-T |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 5 | 13,77400 Kč | 68,87 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 25 | 12,20400 Kč | 305,10 Kč |
| 50 | 11,62440 Kč | 581,22 Kč |
| 100 | 11,09110 Kč | 1 109,11 Kč |
| 500 | 10,02528 Kč | 5 012,64 Kč |
| 4 000 | 8,93323 Kč | 35 732,92 Kč |
| 8 000 | 8,62808 Kč | 69 024,64 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



