
6102 | |
|---|---|
DigiKey Part Number | 36-6102-ND |
Manufacturer | |
Manufacturer Product Number | 6102 |
Description | SMT EDGE CONNECTOR, FEMALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047" (1.19mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6102 Models |
Category | Tab Thickness 0.012" (0.30mm) |
Manufacturer Keystone Electronics | Length - Overall 0.151" (3.84mm) |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Surface Mount |
Gender Female | Contact Material Phosphor Bronze |
Tab Width 0.047" (1.19mm) | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 20,36800 Kč | 509,20 Kč |
| 1 000 | 12,23364 Kč | 12 233,64 Kč |
| 2 500 | 11,12902 Kč | 27 822,55 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |











