
3584 | |
|---|---|
DigiKey Part Number | 36-3584-ND |
Manufacturer | |
Manufacturer Product Number | 3584 |
Description | AUTO FUSE CLIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3584 Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Orientation Horizontal and Vertical |
Part Status Active | Termination Style PC Pin |
Mounting Type | Contact Material Brass |
For Use With/Related Products ATC, ATO, Miniature (ATM), Miniature (Low Profile) (ATT) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 3,89720 Kč | 97,43 Kč |
| 100 | 3,29880 Kč | 329,88 Kč |
| 500 | 2,73226 Kč | 1 366,13 Kč |
| 1 000 | 2,52459 Kč | 2 524,59 Kč |
| 2 500 | 2,30978 Kč | 5 774,45 Kč |
| 5 000 | 2,11374 Kč | 10 568,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




