
6100 | |
|---|---|
DigiKey Part Number | 36-6100-ND |
Manufacturer | |
Manufacturer Product Number | 6100 |
Description | SMT EDGE CONNECTOR, MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047" (1.19mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6100 Models |
Category | Tab Length 0.130" (3.30mm) |
Manufacturer Keystone Electronics | Length - Overall 0.240" (6.10mm) |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Surface Mount |
Gender Male | Contact Material Phosphor Bronze |
Tab Width 0.047" (1.19mm) | Contact Finish Gold |
Tab Thickness 0.016" (0.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 10,28920 Kč | 257,23 Kč |
| 1 000 | 6,49972 Kč | 6 499,72 Kč |
| 2 500 | 5,88356 Kč | 14 708,90 Kč |
| 5 000 | 5,66946 Kč | 28 347,30 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |






