
6100TR | |
|---|---|
DigiKey Part Number | 36-6100TR-ND - Tape & Reel (TR) 36-6100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6100TR |
Description | SMT EDGE CONNECTOR, MALE ON T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047" (1.19mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6100TR Models |
Category | Tab Length 0.130" (3.30mm) |
Manufacturer Keystone Electronics | Length - Overall 0.240" (6.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Surface Mount |
Gender Male | Contact Material Phosphor Bronze |
Tab Width 0.047" (1.19mm) | Contact Finish Gold |
Tab Thickness 0.016" (0.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,49000 Kč | 21,49 Kč |
| 10 | 16,25100 Kč | 162,51 Kč |
| 25 | 14,54640 Kč | 363,66 Kč |
| 100 | 13,03980 Kč | 1 303,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,33892 Kč | 5 669,46 Kč |
| 1 000 | 8,27426 Kč | 8 274,26 Kč |
| 1 500 | 7,97924 Kč | 11 968,86 Kč |
| 2 500 | 7,49520 Kč | 18 738,00 Kč |
| 3 500 | 7,34930 Kč | 25 722,55 Kč |
| Unit Price without VAT: | 21,49000 Kč |
|---|---|
| Unit Price with VAT: | 26,00290 Kč |



