0.071" (1.80mm) Quick Connect Female Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709140001018106

DigiKey Part Number
478-709140001018106TR-ND - Tape & Reel (TR)
478-709140001018106CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
709140001018106
Description
CONN QC RCPT SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.071" (1.80mm) Quick Connect Female Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.071" (1.80mm)
Tab Thickness
0.024" (0.60mm)
Tab Length
0.157" (4.00mm)
Length - Overall
-
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Surface Mount
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 671
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,75100 Kč27,51 Kč
252,57840 Kč64,46 Kč
502,45260 Kč122,63 Kč
1002,33710 Kč233,71 Kč
2502,18968 Kč547,42 Kč
5002,08510 Kč1 042,55 Kč
1 0001,98515 Kč1 985,15 Kč
2 5001,86076 Kč4 651,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,90357 Kč19 035,70 Kč
20 0001,81271 Kč36 254,20 Kč
30 0001,76159 Kč52 847,70 Kč
50 0001,69925 Kč84 962,50 Kč
70 0001,65941 Kč116 158,70 Kč
100 0001,61820 Kč161 820,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč