
709141001018116 | |
|---|---|
DigiKey Part Number | 478-709141001018116TR-ND - Tape & Reel (TR) 478-709141001018116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 709141001018116 |
Description | CONN QC TAB 22-28AWG 1.8MM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.071" (1.80mm) Quick Connect Male 22-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.071" (1.80mm) | |
Tab Thickness | 0.018" (0.46mm) | |
Tab Length | 0.157" (4.00mm) | |
Length - Overall | 0.264" (6.70mm) | |
Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,75560 Kč | 43,89 Kč |
| 50 | 1,66720 Kč | 83,36 Kč |
| 100 | 1,58950 Kč | 158,95 Kč |
| 250 | 1,48916 Kč | 372,29 Kč |
| 500 | 1,41820 Kč | 709,10 Kč |
| 1 000 | 1,35038 Kč | 1 350,38 Kč |
| 2 500 | 1,26559 Kč | 3 163,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,24434 Kč | 18 665,10 Kč |
| 30 000 | 1,18495 Kč | 35 548,50 Kč |
| 45 000 | 1,15153 Kč | 51 818,85 Kč |
| 75 000 | 1,11078 Kč | 83 308,50 Kč |
| 105 000 | 1,08473 Kč | 113 896,65 Kč |
| 150 000 | 1,05780 Kč | 158 670,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



