0.071" (1.80mm) Quick Connect Male 26-28 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709141001018126

DigiKey Part Number
478-709141001018126TR-ND - Tape & Reel (TR)
478-709141001018126CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
709141001018126
Description
CONN QC TAB 22-28AWG 1.8MM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.071" (1.80mm) Quick Connect Male 26-28 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.071" (1.80mm)
Tab Thickness
0.018" (0.46mm)
Tab Length
0.157" (4.00mm)
Length - Overall
0.264" (6.70mm)
Termination
Crimp
Wire Gauge
26-28 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,86900 Kč18,69 Kč
251,75560 Kč43,89 Kč
501,66720 Kč83,36 Kč
1001,58950 Kč158,95 Kč
2501,48916 Kč372,29 Kč
5001,41820 Kč709,10 Kč
1 0001,35038 Kč1 350,38 Kč
2 5001,26559 Kč3 163,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,24731 Kč18 709,65 Kč
30 0001,18777 Kč35 633,10 Kč
45 0001,15427 Kč51 942,15 Kč
75 0001,11342 Kč83 506,50 Kč
105 0001,08731 Kč114 167,55 Kč
150 0001,06032 Kč159 048,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč