
6073 | |
|---|---|
DigiKey Part Number | 36-6073-ND |
Manufacturer | |
Manufacturer Product Number | 6073 |
Description | CONN BANANA PLUG JUMBO SLDR LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Jumbo Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 6073 Models |
Category | Mounting Type Internal Thread |
Manufacturer Keystone Electronics | Termination Solder Lug |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Phosphor Bronze |
Gender Male | Body Material Brass, Nickel Plating |
Plug/Mating Plug Diameter Jumbo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 10 | 198,01100 Kč | 1 980,11 Kč |
| 1 000 | 130,81796 Kč | 130 817,96 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |








