
659 | |
|---|---|
DigiKey Part Number | 36-659-ND |
Manufacturer | |
Manufacturer Product Number | 659 |
Description | CONN BANANA PLUG SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Lug |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Keystone Electronics | Mounting Type Internal Thread |
Packaging Bulk | Termination Solder Lug |
Part Status Active | Insulation Non-Insulated |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Brass, Nickel Plating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 56,59000 Kč | 565,90 Kč |
| 25 | 53,33480 Kč | 1 333,37 Kč |
| 1 000 | 35,69681 Kč | 35 696,81 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |




