
6098 | |
|---|---|
DigiKey Part Number | 36-6098-ND |
Manufacturer | |
Manufacturer Product Number | 6098 |
Description | LARGE BANANA JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Jumbo Threaded |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Jumbo |
Manufacturer Keystone Electronics | Mounting Type Panel Mount |
Packaging Bulk | Termination Threaded |
Part Status Active | Insulation Non-Insulated |
Type Banana Jack | Contact Finish Nickel |
Gender Female | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 54,32200 Kč | 543,22 Kč |
| 25 | 48,76560 Kč | 1 219,14 Kč |
| 100 | 41,58020 Kč | 4 158,02 Kč |
| 500 | 40,73612 Kč | 20 368,06 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |







