Banana Plug Connector Jumbo Threaded, External (Nut)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6075

DigiKey Part Number
36-6075-ND
Manufacturer
Manufacturer Product Number
6075
Description
CONN BANANA PLUG JUMBO THRD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Jumbo Threaded, External (Nut)
Datasheet
 Datasheet
EDA/CAD Models
6075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Jumbo
Mounting Type
Panel Mount
Termination
Threaded, External (Nut)
Insulation
Non-Insulated
Features
-
Color
-
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Phosphor Bronze
Body Material
Brass, Nickel Plating
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Factory Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1245,47000 Kč245,47 Kč
10186,65100 Kč1 866,51 Kč
25171,55360 Kč4 288,84 Kč
Manufacturers Standard Package
Unit Price without VAT:245,47000 Kč
Unit Price with VAT:297,01870 Kč