
10-101960-163 | |
|---|---|
DigiKey Part Number | 339-10-101960-163-ND |
Manufacturer | |
Manufacturer Product Number | 10-101960-163 |
Description | MIL-26482 MS/PT/CMB CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | PT, SP and MS/PT Receptacle | |
Shell Size - Insert | 16 | |
Material | Cadmium | |
Features | - | |
Color | Olive Drab | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,85000 Kč | 564,85 Kč |
| 10 | 480,11900 Kč | 4 801,19 Kč |
| 25 | 450,05440 Kč | 11 251,36 Kč |
| 50 | 428,58180 Kč | 21 429,09 Kč |
| 100 | 408,13810 Kč | 40 813,81 Kč |
| 250 | 382,61380 Kč | 95 653,45 Kč |
| 500 | 364,37662 Kč | 182 188,31 Kč |
| Unit Price without VAT: | 564,85000 Kč |
|---|---|
| Unit Price with VAT: | 683,46850 Kč |





