Connector Cap (Cover), Protective 14 Olive Drab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101960-143

DigiKey Part Number
10-101960-143-ND
Manufacturer
Manufacturer Product Number
10-101960-143
Description
CONN CAP #14
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 14 Olive Drab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
PT, SP and MS/PT Receptacle
Shell Size - Insert
14
Material
Cadmium
Features
-
Color
Olive Drab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1517,18000 Kč517,18 Kč
10439,59300 Kč4 395,93 Kč
25412,07320 Kč10 301,83 Kč
50392,40640 Kč19 620,32 Kč
100373,68670 Kč37 368,67 Kč
250350,31468 Kč87 578,67 Kč
500333,61706 Kč166 808,53 Kč
Manufacturers Standard Package
Unit Price without VAT:517,18000 Kč
Unit Price with VAT:625,78780 Kč