
10-101980-163 | |
|---|---|
DigiKey Part Number | 339-10-101980-163-ND |
Manufacturer | |
Manufacturer Product Number | 10-101980-163 |
Description | CONN CABLE CLAMP SZ16 OLIV 1-20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 1-20 UNEF 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.614" (15.60mm) | |
Diameter - Outside | 1.037" (26.34mm) | |
Shell Size - Insert | 16 | |
Thread Size | 1-20 UNEF | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive Drab | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Class A and P Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,82000 Kč | 433,82 Kč |
| 10 | 368,66200 Kč | 3 686,62 Kč |
| 25 | 345,56840 Kč | 8 639,21 Kč |
| 50 | 329,07640 Kč | 16 453,82 Kč |
| 100 | 313,37630 Kč | 31 337,63 Kč |
| 250 | 293,77376 Kč | 73 443,44 Kč |
| 500 | 279,76854 Kč | 139 884,27 Kč |
| Unit Price without VAT: | 433,82000 Kč |
|---|---|
| Unit Price with VAT: | 524,92220 Kč |














