


3265 | |
|---|---|
DigiKey Part Number | 501-1653-ND |
Manufacturer | |
Manufacturer Product Number | 3265 |
Description | CONN BANANA PLUG THRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded, Internal (Screw) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Pomona Electronics | Termination Threaded, Internal (Screw) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Brass, Nickel Plating |
Plug/Mating Plug Diameter Standard Banana |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |











