
6014 | |
|---|---|
DigiKey Part Number | 36-6014-ND |
Manufacturer | |
Manufacturer Product Number | 6014 |
Description | CONN TIP JACK TURRET BLACK |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Black |
Datasheet | Datasheet |
EDA/CAD Models | 6014 Models |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Turret |
Packaging Bulk | Insulation Mating End Insulated, Metal Clad |
Part Status Not For New Designs | Color Black |
Type Tip Jack | Contact Finish Gold |
Gender Female | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0203-200 | Cinch Connectivity Solutions Johnson | 0 | J10147-ND | 226,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,03000 Kč | 253,03 Kč |
| 10 | 192,51000 Kč | 1 925,10 Kč |
| 25 | 184,36240 Kč | 4 609,06 Kč |
| 500 | 150,13654 Kč | 75 068,27 Kč |
| 1 000 | 144,54603 Kč | 144 546,03 Kč |
| Unit Price without VAT: | 253,03000 Kč |
|---|---|
| Unit Price with VAT: | 306,16630 Kč |










