Tip Jack Connector Standard Tip Turret Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0203-200

DigiKey Part Number
J10147-ND
Manufacturer
Manufacturer Product Number
105-0203-200
Description
CONN TIP JACK TURRET BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Turret Black
Datasheet
 Datasheet
EDA/CAD Models
105-0203-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated, Metal Clad
Features
-
Color
Black
Wire Gauge
-
Contact Finish
Gold
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
10189,12900 Kč1 891,29 Kč
25177,28200 Kč4 432,05 Kč
50168,81560 Kč8 440,78 Kč
100160,75650 Kč16 075,65 Kč
300148,77293 Kč44 631,88 Kč
500143,51084 Kč71 755,42 Kč
1 000136,66968 Kč136 669,68 Kč
Manufacturers Standard Package
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč