Tip Jack Connector Standard Tip Turret White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0201-200

DigiKey Part Number
J10135-ND
Manufacturer
Manufacturer Product Number
105-0201-200
Description
CONN TIP JACK TURRET WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Turret White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated, Metal Clad
Features
-
Color
White
Wire Gauge
-
Contact Finish
Gold
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 247
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,31000 Kč225,31 Kč
10191,50200 Kč1 915,02 Kč
25179,49920 Kč4 487,48 Kč
50170,93220 Kč8 546,61 Kč
100162,77230 Kč16 277,23 Kč
300150,63827 Kč45 191,48 Kč
500145,31036 Kč72 655,18 Kč
1 000138,38312 Kč138 383,12 Kč
Manufacturers Standard Package
Unit Price without VAT:225,31000 Kč
Unit Price with VAT:272,62510 Kč