
105-0204-200 | |
|---|---|
DigiKey Part Number | J10212-ND |
Manufacturer | |
Manufacturer Product Number | 105-0204-200 |
Description | CONN TIP JACK TURRET GREEN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Green |
Datasheet | Datasheet |
EDA/CAD Models | 105-0204-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated, Metal Clad | |
Features | - | |
Color | Green | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| 10 | 187,74300 Kč | 1 877,43 Kč |
| 25 | 175,98000 Kč | 4 399,50 Kč |
| 50 | 167,58080 Kč | 8 379,04 Kč |
| 100 | 159,58060 Kč | 15 958,06 Kč |
| 300 | 147,68453 Kč | 44 305,36 Kč |
| 500 | 142,46052 Kč | 71 230,26 Kč |
| 1 000 | 135,66892 Kč | 135 668,92 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |





