
105-0253-001 | |
|---|---|
DigiKey Part Number | J10145-ND |
Manufacturer | |
Manufacturer Product Number | 105-0253-001 |
Description | CONN TIP JACK SLDR EYELET BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Black |
Datasheet | Datasheet |
EDA/CAD Models | 105-0253-001 Models |
Category | Termination Solder Eyelet(s) |
Manufacturer Cinch Connectivity Solutions Johnson | Insulation Mating End Insulated, Metal Clad |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Silver |
Type Tip Jack | Contact Material Phosphor Bronze |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 57,49900 Kč | 574,99 Kč |
| 25 | 53,89080 Kč | 1 347,27 Kč |
| 50 | 51,31280 Kč | 2 565,64 Kč |
| 100 | 48,86030 Kč | 4 886,03 Kč |
| 300 | 45,21473 Kč | 13 564,42 Kč |
| 500 | 43,61428 Kč | 21 807,14 Kč |
| 1 000 | 41,53331 Kč | 41 533,31 Kč |
| 2 500 | 38,93513 Kč | 97 337,82 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |











