Parametric Equivalent

6012 | |
|---|---|
DigiKey Part Number | 36-6012-ND |
Manufacturer | |
Manufacturer Product Number | 6012 |
Description | CONN TIP JACK TURRET WHITE |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret White |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Turret |
Packaging Bulk | Insulation Mating End Insulated, Metal Clad |
Part Status Not For New Designs | Color White |
Type Tip Jack | Contact Finish Gold |
Gender Female | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0201-200 | Cinch Connectivity Solutions Johnson | 1 204 | J10135-ND | 225,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 197,38120 Kč | 19 738,12 Kč |
| Unit Price without VAT: | 197,38120 Kč |
|---|---|
| Unit Price with VAT: | 238,83125 Kč |



