
2228-1X10FT | |
|---|---|
DigiKey Part Number | 3M12150-ND |
Manufacturer | |
Manufacturer Product Number | 2228-1X10FT |
Description | TAPE MASTIC PAD BLACK 1"X3.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mastic Pad Tape Rubber, Self Fusing Adhesive Black 1.00" (25.40mm) X 10' (3.0m) 3.3 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M | Length 10' (3.0m) 3.3 yds |
Series | Color Black |
Packaging Bulk | Usage Insulating, Moisture Sealing |
Part Status Active | Temperature Range 194°F (90°C) |
Tape Type Mastic Pad | Shelf Life Start Date of Manufacture |
Adhesive Rubber, Self Fusing | Shelf Life 60 Months |
Backing, Carrier Ethylene Propylene Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0650" (65.0 mils, 1.651mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,74000 Kč | 968,74 Kč |
| 12 | 730,49833 Kč | 8 765,98 Kč |
| 36 | 650,30917 Kč | 23 411,13 Kč |
| 60 | 617,28117 Kč | 37 036,87 Kč |
| 108 | 599,38130 Kč | 64 733,18 Kč |
| Unit Price without VAT: | 968,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 172,17540 Kč |






