
0498030.H | |
|---|---|
DigiKey Part Number | F11148-ND |
Manufacturer | |
Manufacturer Product Number | 0498030.H |
Description | FUSE AUTO 30A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498030.H Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Melting I²t 4200.0 |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.00206 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT1-30-R | Eaton - Electronics Division | 970 | 283-BAT1-30-R-ND | 64,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,25000 Kč | 74,25 Kč |
| 5 | 61,56600 Kč | 307,83 Kč |
| 10 | 56,81000 Kč | 568,10 Kč |
| 50 | 47,11680 Kč | 2 355,84 Kč |
| 100 | 43,46080 Kč | 4 346,08 Kč |
| 300 | 38,21143 Kč | 11 463,43 Kč |
| 500 | 35,97866 Kč | 17 989,33 Kč |
| 1 000 | 33,14002 Kč | 33 140,02 Kč |
| 5 000 | 32,66230 Kč | 163 311,50 Kč |
| Unit Price without VAT: | 74,25000 Kč |
|---|---|
| Unit Price with VAT: | 89,84250 Kč |






