
BAT1-30-R | |
|---|---|
DigiKey Part Number | 283-BAT1-30-R-ND |
Manufacturer | |
Manufacturer Product Number | BAT1-30-R |
Description | FUSE BOLT DOWN 30A 32V 58V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 A 58 V Fuse Automotive Bolt Mount Metal Strip |
Datasheet | Datasheet |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 1kA |
Series | Melting I²t 5580.0 |
Packaging Bulk | Approval Agency cURus |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Color Orange |
Fuse Type | Size / Dimension 1.654" L x 0.472" W x 0.323" H (42.00mm x 12.00mm x 8.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.0023 Ohms |
Voltage Rating - DC | Base Product Number |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 5 | 54,04800 Kč | 270,24 Kč |
| 10 | 49,87000 Kč | 498,70 Kč |
| 50 | 41,37860 Kč | 2 068,93 Kč |
| 100 | 38,17230 Kč | 3 817,23 Kč |
| 300 | 33,56810 Kč | 10 070,43 Kč |
| 500 | 31,60996 Kč | 15 804,98 Kč |
| 1 000 | 29,12192 Kč | 29 121,92 Kč |
| 5 000 | 24,01478 Kč | 120 073,90 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |



