
HBAT1-101 | |
|---|---|
DigiKey Part Number | 283-HBAT1-101-ND |
Manufacturer | |
Manufacturer Product Number | HBAT1-101 |
Description | FUSEHOLDER BAT SERIES FUSE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 58V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products BAT1 |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 1.654" L x 0.472" W x 0.323" H (42.00mm x 12.00mm x 8.20mm) | Termination Style Screw Terminal |
Current Rating (Amps) 200 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 5 | 138,88000 Kč | 694,40 Kč |
| 10 | 128,13000 Kč | 1 281,30 Kč |
| 50 | 106,25820 Kč | 5 312,91 Kč |
| 100 | 97,98720 Kč | 9 798,72 Kč |
| 250 | 87,97996 Kč | 21 994,99 Kč |
| 500 | 81,04808 Kč | 40 524,04 Kč |
| 1 000 | 74,61639 Kč | 74 616,39 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |


