
5156TR | |
|---|---|
DigiKey Part Number | 36-5156TR-ND - Tape & Reel (TR) 36-5156CT-ND - Cut Tape (CT) 36-5156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5156TR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5156TR Models |
Category | Actuator Height off PCB, Vertical 0.80mm |
Mfr | Actuator Orientation Top Actuated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Outline 8.40mm x 8.40mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 400gf |
Contact Rating @ Voltage 0.012A @ 24VDC | Features Flex Membrane |
Actuator Type Snap Dome | Operating Temperature -40°C ~ 105°C |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,24950 Kč | 20 998,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 Kč | 15,94 Kč |
| 10 | 12,00100 Kč | 120,01 Kč |
| 25 | 10,73120 Kč | 268,28 Kč |
| 100 | 9,10610 Kč | 910,61 Kč |
| 500 | 7,56934 Kč | 3 784,67 Kč |
| 1 000 | 7,00621 Kč | 7 006,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 9,33160 Kč | 233,29 Kč |
| 100 | 7,91830 Kč | 791,83 Kč |
| 500 | 6,58204 Kč | 3 291,02 Kč |
| 1 000 | 6,09236 Kč | 6 092,36 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



