
5135TR | |
|---|---|
DigiKey Part Number | 36-5135TR-ND - Tape & Reel (TR) 36-5135CT-ND - Cut Tape (CT) 36-5135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5135TR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5135TR Models |
Category | Actuator Height off PCB, Vertical 0.55mm |
Mfr | Actuator Orientation Top Actuated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Outline 7.00mm x 7.00mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 340gf |
Contact Rating @ Voltage 0.012A @ 24VDC | Features Flex Membrane |
Actuator Type Snap Dome | Operating Temperature -40°C ~ 105°C |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,03956 Kč | 25 197,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 Kč | 15,45 Kč |
| 10 | 11,68700 Kč | 116,87 Kč |
| 25 | 10,46080 Kč | 261,52 Kč |
| 100 | 8,87670 Kč | 887,67 Kč |
| 500 | 7,37664 Kč | 3 688,32 Kč |
| 1 000 | 6,82776 Kč | 6 827,76 Kč |
| 2 500 | 6,29560 Kč | 15 739,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 25 | 9,09640 Kč | 227,41 Kč |
| 100 | 7,71890 Kč | 771,89 Kč |
| 500 | 6,41446 Kč | 3 207,23 Kč |
| 1 000 | 5,93718 Kč | 5 937,18 Kč |
| 2 500 | 5,47443 Kč | 13 686,07 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |





