



4820 | |
|---|---|
DigiKey Part Number | 36-4820-ND |
Manufacturer | |
Manufacturer Product Number | 4820 |
Description | HEX STANDOFF #6-32 NYLON 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.250" (31.75mm) 1 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,00360 Kč | 250,09 Kč |
| 100 | 8,48530 Kč | 848,53 Kč |
| 500 | 7,05322 Kč | 3 526,61 Kč |
| 1 000 | 6,52912 Kč | 6 529,12 Kč |
| 2 500 | 5,90976 Kč | 14 774,40 Kč |
| 5 000 | 5,49156 Kč | 27 457,80 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











