



4817 | |
|---|---|
DigiKey Part Number | 36-4817-ND |
Manufacturer | |
Manufacturer Product Number | 4817 |
Description | HEX STANDOFF #6-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 9,66760 Kč | 241,69 Kč |
| 100 | 8,20180 Kč | 820,18 Kč |
| 500 | 6,81764 Kč | 3 408,82 Kč |
| 1 000 | 6,50938 Kč | 6 509,38 Kč |
| 2 500 | 6,08942 Kč | 15 223,55 Kč |
| 5 000 | 5,30666 Kč | 26 533,30 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |










