



4816 | |
|---|---|
DigiKey Part Number | 36-4816-ND |
Manufacturer | |
Manufacturer Product Number | 4816 |
Description | HEX STANDOFF #6-32 NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,19720 Kč | 229,93 Kč |
| 100 | 7,79870 Kč | 779,87 Kč |
| 500 | 6,48040 Kč | 3 240,20 Kč |
| 1 000 | 6,29940 Kč | 6 299,40 Kč |
| 2 500 | 5,66946 Kč | 14 173,65 Kč |
| 5 000 | 5,04242 Kč | 25 212,10 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










