
NY PMS 632 0025 PH | |
|---|---|
DigiKey Part Number | H554-ND |
Manufacturer | |
Manufacturer Product Number | NY PMS 632 0025 PH |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer BFirst Industrial | Head Height 0.092" (2.34mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.342" (8.69mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,33710 Kč | 233,71 Kč |
| 1 000 | 1,90347 Kč | 1 903,47 Kč |
| Unit Price without VAT: | 2,33710 Kč |
|---|---|
| Unit Price with VAT: | 2,82789 Kč |












