
010632PW037 | |
|---|---|
DigiKey Part Number | RPC7850-ND |
Manufacturer | |
Manufacturer Product Number | 010632PW037 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632PW037 Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.263" (6.68mm) |
Series | Head Height 0.092" (2.34mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.467" (11.86mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,51200 Kč | 7,56 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,24320 Kč | 31,08 Kč |
| 50 | 1,15060 Kč | 57,53 Kč |
| 100 | 1,07090 Kč | 107,09 Kč |
| 250 | 0,97600 Kč | 244,00 Kč |
| 500 | 0,91426 Kč | 457,13 Kč |
| 1 000 | 0,85903 Kč | 859,03 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










