
010632PW050 | |
|---|---|
DigiKey Part Number | RPC7852-ND |
Manufacturer | |
Manufacturer Product Number | 010632PW050 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632PW050 Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.263" (6.68mm) |
Series | Head Height 0.092" (2.34mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.592" (15.04mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 5 | 1,97400 Kč | 9,87 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,62120 Kč | 40,53 Kč |
| 50 | 1,50340 Kč | 75,17 Kč |
| 100 | 1,39850 Kč | 139,85 Kč |
| 250 | 1,27836 Kč | 319,59 Kč |
| 500 | 1,19856 Kč | 599,28 Kč |
| 1 000 | 1,12759 Kč | 1 127,59 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |






