
9334 | |
|---|---|
DigiKey Part Number | 36-9334-ND |
Manufacturer | |
Manufacturer Product Number | 9334 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer Keystone Electronics | Drive Type Slotted |
Packaging Bulk | Thread Size #6-32 |
Part Status Active | Length - Below Head 0.250" (6.35mm) 1/4" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,18360 Kč | 54,59 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 500 | 1,52698 Kč | 763,49 Kč |
| 1 000 | 1,40939 Kč | 1 409,39 Kč |
| 2 500 | 1,27063 Kč | 3 176,57 Kč |
| 5 000 | 1,17685 Kč | 5 884,25 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



