
452 | |
|---|---|
DigiKey Part Number | 36-452-ND |
Manufacturer | |
Manufacturer Product Number | 452 |
Description | CONN BANANA PLUG MINI TURRET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Turret |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Miniature |
Manufacturer Keystone Electronics | Mounting Type Swage |
Packaging Bulk | Termination Turret |
Part Status Active | Insulation Non-Insulated |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Brass, Silver Plating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,99400 Kč | 469,94 Kč |
| 25 | 42,17240 Kč | 1 054,31 Kč |
| 100 | 38,63630 Kč | 3 863,63 Kč |
| 1 000 | 27,92356 Kč | 27 923,56 Kč |
| 2 500 | 25,38792 Kč | 63 469,80 Kč |
| 5 000 | 24,14770 Kč | 120 738,50 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |








