
450 | |
|---|---|
DigiKey Part Number | 36-450-ND |
Manufacturer | |
Manufacturer Product Number | 450 |
Description | CONN BANANA PLUG MINIATURE THRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Threaded, External (Nut) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Keystone Electronics | Termination Threaded, External (Nut) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Brass |
Plug/Mating Plug Diameter Miniature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 32,29500 Kč | 322,95 Kč |
| 25 | 30,23720 Kč | 755,93 Kč |
| 1 000 | 20,36806 Kč | 20 368,06 Kč |
| 2 500 | 18,47824 Kč | 46 195,60 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |





