
6090 | |
|---|---|
DigiKey Part Number | 36-6090-ND |
Manufacturer | |
Manufacturer Product Number | 6090 |
Description | CONN BANANA JACK MINI SLDR LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 6090 Models |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Solder Lug |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Type Banana Jack | Contact Material Copper |
Gender Female | Body Material Brass, Nickel Plating |
Plug/Mating Plug Diameter Miniature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 50,60500 Kč | 506,05 Kč |
| 1 000 | 32,54690 Kč | 32 546,90 Kč |
| 2 500 | 29,60718 Kč | 74 017,95 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |





