
4095 | |
|---|---|
DigiKey Part Number | 36-4095-ND |
Manufacturer | |
Manufacturer Product Number | 4095 |
Description | CONN QC TAB 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer Keystone Electronics | Tab Length 0.250" (6.35mm) |
Packaging Bulk | Termination Screw, Rivet, Stud |
Part Status Active | Insulation Non-Insulated |
Terminal Type Angled - 45° | Mounting Type Board, Chassis |
Gender Male | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 100 | 3,38910 Kč | 338,91 Kč |
| 500 | 2,80702 Kč | 1 403,51 Kč |
| 1 000 | 2,59409 Kč | 2 594,09 Kč |
| 2 500 | 2,34245 Kč | 5 856,12 Kč |
| 5 000 | 2,17237 Kč | 10 861,85 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











