
61761-2 | |
|---|---|
DigiKey Part Number | A27895-ND |
Manufacturer | |
Manufacturer Product Number | 61761-2 |
Description | CONN QC TAB 0.187 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61761-2 Models |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Screw, Rivet, Stud |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Board, Chassis |
Part Status Active | Contact Material Brass |
Terminal Type Angled - 45° | Contact Finish Tin |
Gender Male | Base Product Number |
Tab Width 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,39900 Kč | 33,99 Kč |
| 25 | 3,18680 Kč | 79,67 Kč |
| 50 | 3,03660 Kč | 151,83 Kč |
| 100 | 2,89060 Kč | 289,06 Kč |
| 250 | 2,70872 Kč | 677,18 Kč |
| 500 | 2,57940 Kč | 1 289,70 Kč |
| 1 000 | 2,45594 Kč | 2 455,94 Kč |
| 3 000 | 2,27262 Kč | 6 817,86 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |







