



3565 | |
|---|---|
DigiKey Part Number | 36-3565-ND |
Manufacturer | |
Manufacturer Product Number | 3565 |
Description | FUSE CLIP CART 15A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3565 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.281" Dia (7.14mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,53600 Kč | 55,36 Kč |
| 25 | 4,95080 Kč | 123,77 Kč |
| 100 | 4,19110 Kč | 419,11 Kč |
| 500 | 3,47494 Kč | 1 737,47 Kč |
| 1 000 | 3,21307 Kč | 3 213,07 Kč |
| 2 500 | 2,90347 Kč | 7 258,68 Kč |
| 5 000 | 2,73650 Kč | 13 682,50 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |









