
251 | |
|---|---|
DigiKey Part Number | 36-251-ND |
Manufacturer | |
Manufacturer Product Number | 251 |
Description | BATTERY HOLDER CLIP AAAA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) AAAA 1 Cell |
Datasheet | Datasheet |
EDA/CAD Models | 251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Holder Clip (No Contacts) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Height Above Board | 0.360" (9.14mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,38280 Kč | 184,57 Kč |
| 100 | 6,59760 Kč | 659,76 Kč |
| 500 | 5,79250 Kč | 2 896,25 Kč |
| 1 000 | 5,47691 Kč | 5 476,91 Kč |
| 2 500 | 5,08588 Kč | 12 714,70 Kč |
| 5 000 | 4,80875 Kč | 24 043,75 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |





