



137 | |
|---|---|
DigiKey Part Number | 36-137-ND |
Manufacturer | |
Manufacturer Product Number | 137 |
Description | BATTERY HOLDER AAA SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 1 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 75,59300 Kč | 755,93 Kč |
| 25 | 70,20040 Kč | 1 755,01 Kč |
| 100 | 62,75670 Kč | 6 275,67 Kč |
| 500 | 57,53494 Kč | 28 767,47 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |














