



1075 | |
|---|---|
DigiKey Part Number | 36-1075-ND |
Manufacturer | |
Manufacturer Product Number | 1075 |
Description | BATTERY HOLDER AAA PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1075 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.440" (11.18mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 64,67400 Kč | 646,74 Kč |
| 1 000 | 42,44704 Kč | 42 447,04 Kč |
| 2 500 | 39,41694 Kč | 98 542,35 Kč |
| 5 000 | 38,42634 Kč | 192 131,70 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |










